Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.380 |
Price for:Each
Minimum: 1
Multiple: 1
$27.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX1005756-LBA2SA05A2
Newark Part No.46AM3288
Antenna Type4G/3G/2G/NB-IoT/Cellular/LTE-M/LTE/SigFox/LoRa/WiFi/Bluetooth/BLE/IoT/Z-Wave/WLAN/ZigBee
Frequency Min2.3GHz
Frequency Max2.7GHz
Antenna MountingAdhesive / SMA Connector
Gain4.2dBi
VSWR3.5
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
4G/3G/2G/NB-IoT/Cellular/LTE-M/LTE/SigFox/LoRa/WiFi/Bluetooth/BLE/IoT/Z-Wave/WLAN/ZigBee
Frequency Max
2.7GHz
Gain
4.2dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
2.3GHz
Antenna Mounting
Adhesive / SMA Connector
VSWR
3.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability