Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAL-ECF504-AA12
Newark Part No.47X2735
Product RangeAL-ECF504 Series
Your Part Number
38 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.110 |
Price for:Each
Minimum: 1
Multiple: 1
$55.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAL-ECF504-AA12
Newark Part No.47X2735
Product RangeAL-ECF504 Series
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric304.8mm
Cable Length - Imperial12"
USB StandardUSB 2.0
Jacket ColorLight Gray
Electronic Marking-
Product RangeAL-ECF504 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
12"
Jacket Color
Light Gray
Product Range
AL-ECF504 Series
Cable Length - Metric
304.8mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AL-ECF504-AA12
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability