Print Page
Image is for illustrative purposes only. Please refer to product description.

581 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.390 |
Price for:Each
Minimum: 1
Multiple: 1
$48.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Peak Surge Current
5kA
Suppressor Mounting
Panel
No. of Poles
1 Pole
Impedance
50ohm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
