Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $114.780 |
Price for:Each
Minimum: 1
Multiple: 1
$114.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAL6-SMSFBW-9
Newark Part No.84AH1880
Peak Surge Current10kA
Impedance50ohm
Suppressor MountingPanel / Chassis
Product Range-
No. of Poles1 Pole
SVHCTo Be Advised
Product Overview
AL6-SMSFBW-9 is a type SMA F/M, DC - 6GHz RF surge protector. This RF surge protector (also known as lightning arrestor) utilizes a gas discharge tube design to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range. Applications include cellular, land mobile radio, VHF/UHF, wireless LAN, wireless cable (MMDS), GPS.
- Broadband performance from DC to 5.8GHz
- Repetitive lightning strike capability, bi-directional protection
- Replaceable gas tube for installation longevity
- Robust brass construction
- 50 ohm typical impedance, 1.5:1 maximum VSWR
- 0.6dB maximum insertion loss, 60VDC maximum operating voltage
- 10KA maximum surge current
- Length is 53.34mm, width/diameter is 22.86mm, height is 30.48mm
- Brass tri-metal housing material and plating, -40°C to +85°C operating temperature range
- SMA female input connector, SMA male output connector
Technical Specifications
Peak Surge Current
10kA
Suppressor Mounting
Panel / Chassis
No. of Poles
1 Pole
Impedance
50ohm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
