Print Page
Image is for illustrative purposes only. Please refer to product description.

374 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.050 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$16.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAPUSB-MICB
Newark Part No.51T5321
Accessory TypeDust Cover
For Use WithUSB Mini B 5 Position or 2.0 Micro B Jack Ports
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
To Be Advised
For Use With
USB Mini B 5 Position or 2.0 Micro B Jack Ports
Product Range
-
Technical Docs (1)
Alternatives for CAPUSB-MICB
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
