Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC179S-1
Newark Part No.89M7977
Product RangeCC179S Series
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.080 |
| 5+ | $62.090 |
| 10+ | $58.100 |
Price for:Each
Minimum: 1
Multiple: 1
$66.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC179S-1
Newark Part No.89M7977
Product RangeCC179S Series
Cable Length - Imperial1ft
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG179B/U
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance75ohm
Jacket Color-
Product RangeCC179S Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Connector Type A
SMB Plug
Impedance
75ohm
Product Range
CC179S Series
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG179B/U
Connector Type B
SMB Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
