Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-75
Newark Part No.83H5710
Product RangeCC58C Series
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.990 |
Price for:Each
Minimum: 1
Multiple: 1
$83.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-75
Newark Part No.83H5710
Product RangeCC58C Series
Cable Length - Imperial75ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric22.86m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCC58C Series
SVHCLead
Technical Specifications
Cable Length - Imperial
75ft
Cable Length - Metric
22.86m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC58C Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Alternatives for CC58C-75
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
