Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59B-5
Newark Part No.89M8168
Product RangeCC59B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.740 |
| 25+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59B-5
Newark Part No.89M8168
Product RangeCC59B Series
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG59B/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCC59B Series
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.52m
Connector Type A
BNC Plug
Impedance
75ohm
Product Range
CC59B Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG59B/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
