Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCD234MM-2
Newark Part No.89M7655
Product RangeCCD234MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.150 |
Price for:Each
Minimum: 1
Multiple: 1
$20.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCD234MM-2
Newark Part No.89M7655
Product RangeCCD234MM Series
Connector Type AMini DIN 4 Position Plug
Connector Type BMini DIN 4 Position Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColorBlack
Product RangeCCD234MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini DIN 4 Position Plug
Cable Length - Imperial
2ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Mini DIN 4 Position Plug
Cable Length - Metric
609.6mm
Product Range
CCD234MM Series
Technical Docs (1)
Alternatives for CCD234MM-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
