Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCF59B-1
Newark Part No.89M7707
Product RangeCCF59B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $3.190 |
| 25+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCF59B-1
Newark Part No.89M7707
Product RangeCCF59B Series
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Coaxial Cable TypeRG59B/U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCCF59B Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
F-Type Plug to F-Type Plug
Cable Length - Metric
304.8mm
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CCF59B Series
Cable Length - Imperial
1ft
Coaxial Cable Type
RG59B/U
Connector Type B
F-Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCF59B-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
