Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCF59B-9
Newark Part No.89M7714
Product RangeCCF59B Series
Your Part Number
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $3.920 |
| 25+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCF59B-9
Newark Part No.89M7714
Product RangeCCF59B Series
Cable Length - Imperial9ft
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Metric2.7m
Coaxial Cable TypeRG59B/U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCCF59B Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
9ft
Cable Length - Metric
2.7m
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CCF59B Series
Connector to Connector
F-Type Plug to F-Type Plug
Coaxial Cable Type
RG59B/U
Connector Type B
F-Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCF59B-9
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
