Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCSB316-10
Newark Part No.89M7751
Product RangeCCSB316 Series
Your Part Number
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.790 |
| 5+ | $83.430 |
| 10+ | $78.070 |
Price for:Each
Minimum: 1
Multiple: 1
$88.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSB316-10
Newark Part No.89M7751
Product RangeCCSB316 Series
Cable Length - Imperial10ft
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric3.05m
Coaxial Cable TypeRG316/U
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket ColorBrown
Product RangeCCSB316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
CCSB316 Series
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG316/U
Connector Type B
SMB Plug
Jacket Color
Brown
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
