
| Quantity | Price |
|---|---|
| 1+ | $303.570 |
| 5+ | $285.240 |
| 10+ | $266.890 |
Product Information
Product Overview
CMSP-CAT5-8 is an indoor 8-port med power 10/100 Base-T CAT5 lightning surge protector. It provides protection for up two eight CAT5 data lines. The unit is fully compatible with industry-standard 802.3af Power-over-Ethernet (PoE) devices and 10/100 Base-T Ethernet networks, providing protection to both Ethernet data pairs as well as the PoE power feed. The unit supports both 802.3af modes A and B supplying power. Power can be fed up the CAT5 data pairs, 1-2, 3-6 or using the two unused pairs, 4-5, 7-8. This arrestor is compatible with 10 and 100 Base-T Network appliance with or without PoE capability. This includes wireless access points, wired switches, network appliances, outdoor wireless routers and CCTV IP cameras. Typical applications are protection for servers, routers, access points and networking equipment such as computers and printers.
- Quick response, high transmission rate, low insertion loss
- Low voltage protection level
- Protects up to 8 Ethernet lines
- RJ45 connectors
- Rugged aluminium construction
Technical Specifications
POE Surge Protector
-
-
8Ports
Wall
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
