Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCPMS9MM-1
Newark Part No.51T8643
Product RangeCPMS9MM Series
Your Part Number
50 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.470 |
Price for:Each
Minimum: 1
Multiple: 1
$51.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPMS9MM-1
Newark Part No.51T8643
Product RangeCPMS9MM Series
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket Color-
Product RangeCPMS9MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
1ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Plug
Cable Length - Metric
304.8mm
Product Range
CPMS9MM Series
Technical Docs (1)
Alternatives for CPMS9MM-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
