Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.770 |
Price for:Each
Minimum: 1
Multiple: 1
$121.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N9MF-25
Newark Part No.18M1653
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
The CS2N9MF-25 is a 25ft light-grey premium molded D-sub Cable with DB9 male to DB9 female connectors. The cable provides maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminium Mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. The cable is ideal for any electrically noisy environment where fans, motors or switches are nearby.
- Foil plus braid shield provides maximum protection against EMI/RFI
- Custom stamped steel internal enclosure provides 100% shielding and a robust strain relief
- Molded backshells provide durability and increased strength at cable entry point
- Gold-plated contacts provide reliable connections with repeated mating cycles
- 26AWG Stranded conductor gauge
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
25ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (1)
Alternatives for CS2N9MF-25
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability