Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUAMICB-03M
Newark Part No.85T8922
Product RangeCSMUAMICB Series
Your Part Number
50 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.270 |
Price for:Each
Minimum: 1
Multiple: 1
$16.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAMICB-03M
Newark Part No.85T8922
Product RangeCSMUAMICB Series
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB Standard-
Jacket ColorBlack
Electronic Marking-
Product RangeCSMUAMICB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
11.8"
Jacket Color
Black
Product Range
CSMUAMICB Series
Cable Length - Metric
300mm
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSMUAMICB-03M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
