Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTC-10
Newark Part No.89M8648
Product RangeCTC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $136.290 |
| 5+ | $128.060 |
| 10+ | $119.830 |
Price for:Each
Minimum: 1
Multiple: 1
$136.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTC-10
Newark Part No.89M8648
Product RangeCTC Series
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable Type-
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance78ohm
Jacket ColorBlue
Product RangeCTC Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
3.05m
Connector Type A
BNC Plug
Impedance
78ohm
Product Range
CTC Series
Cable Length - Imperial
10ft
Coaxial Cable Type
-
Connector Type B
BNC Plug
Jacket Color
Blue
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CTC-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
