Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL1B-25
Newark Part No.89M8762
Product RangeCTL1B Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.500 |
| 5+ | $44.620 |
| 10+ | $41.750 |
Price for:Each
Minimum: 1
Multiple: 1
$47.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL1B-25
Newark Part No.89M8762
Product RangeCTL1B Series
Connector Type ABNC Plug
Connector Type BBNC Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorBlack
Product RangeCTL1B Series
SVHCLead
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
Lead
Connector Type B
BNC Plug
Cable Length - Metric
7.6m
Product Range
CTL1B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate