Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL1R-15
Newark Part No.89M8779
Product RangeCTL1R Series
Your Part Number
38 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 5+ | $7.940 |
| 10+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL1R-15
Newark Part No.89M8779
Product RangeCTL1R Series
Connector to ConnectorPhono (RCA) Plug to Phono (RCA) Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Coaxial Cable Type-
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCTL1R Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Phono (RCA) Plug to Phono (RCA) Plug
Cable Length - Metric
4.6m
Connector Type A
Phono (RCA) Plug
Impedance
75ohm
Product Range
CTL1R Series
Cable Length - Imperial
15ft
Coaxial Cable Type
-
Connector Type B
Phono (RCA) Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CTL1R-15
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
