Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL1RB-15
Newark Part No.89M8784
Product RangeCTL1RB Series
Your Part Number
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.370 |
| 5+ | $35.120 |
| 10+ | $32.860 |
Price for:Each
Minimum: 1
Multiple: 1
$37.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL1RB-15
Newark Part No.89M8784
Product RangeCTL1RB Series
Connector Type ARCA/Phono Plug
Connector Type BBNC Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorBlack
Product RangeCTL1RB Series
SVHCLead
Technical Specifications
Connector Type A
RCA/Phono Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
Lead
Connector Type B
BNC Plug
Cable Length - Metric
4.57m
Product Range
CTL1RB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
