Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL3B-5
Newark Part No.89M8810
Product RangeCTL3B Series
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.580 |
Price for:Each
Minimum: 1
Multiple: 1
$16.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3B-5
Newark Part No.89M8810
Product RangeCTL3B Series
Connector Type ABNC Plug, x 3
Connector Type BBNC Plug, x 3
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorGray
Product RangeCTL3B Series
SVHCLead
Technical Specifications
Connector Type A
BNC Plug, x 3
Cable Length - Imperial
5ft
Jacket Color
Gray
SVHC
Lead
Connector Type B
BNC Plug, x 3
Cable Length - Metric
1.5m
Product Range
CTL3B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate