Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL4B-10B
Newark Part No.89M8921
Product RangeCTL4B Series
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $107.090 |
Price for:Each
Minimum: 1
Multiple: 1
$107.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL4B-10B
Newark Part No.89M8921
Product RangeCTL4B Series
Connector Type ABNC Plug, x 4
Connector Type BBNC Plug, x 4
Cable Length - Imperial10ft
Cable Length - Metric3.1m
Jacket ColorBlack
Product RangeCTL4B Series
SVHCLead
Technical Specifications
Connector Type A
BNC Plug, x 4
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
Lead
Connector Type B
BNC Plug, x 4
Cable Length - Metric
3.1m
Product Range
CTL4B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate