Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDGB37M
Newark Part No.57J2105
Product RangeSlimline Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.830 |
Price for:Each
Minimum: 1
Multiple: 1
$21.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGB37M
Newark Part No.57J2105
Product RangeSlimline Series
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions37Positions
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions37Positions
Product RangeSlimline Series
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
37Positions
Convert To Gender
Plug
Product Range
Slimline Series
Contact Plating
Gold Flash Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
37Positions
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability