Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDPCAC2MM-3M
Newark Part No.83AC8590
Product RangeDPCAC2MM Series
Your Part Number
109 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.120 |
| 5+ | $89.380 |
| 10+ | $84.150 |
| 25+ | $79.960 |
| 50+ | $75.780 |
Price for:Each
Minimum: 1
Multiple: 1
$95.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPCAC2MM-3M
Newark Part No.83AC8590
Product RangeDPCAC2MM Series
Connector Type ADisplayPort Plug
Connector Type BMini DisplayPort Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangeDPCAC2MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Mini DisplayPort Plug
Cable Length - Metric
3m
Product Range
DPCAC2MM Series
Technical Docs (1)
Alternatives for DPCAC2MM-3M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability