
| Quantity | Price |
|---|---|
| 1+ | $110.870 |
Product Information
Product Overview
ELPD-CAT6 is an economy DIN mount In-Line 10/100/1000 Base-T CAT6 lightning surge protector. The ELPD-CAT6 protects valuable equipment from static discharge, lightning and faulty wiring. In considering the cost of replacing damaged equipment and resultant lost productivity, the cost of an inline suppressor is small. Featuring RJ45 Jacks, this adapter easily connect in-line with existing data connections. The ELPD-CAT6 is compatible with 802.3af/at Power-over-Ethernet (PoE) devices and supports PoE mode A and B for power. A ground lug is provided directly on the suppressor providing superior grounding. The ELPD-CAT6 features a rugged aluminum housing for maximum durability. This protector can be mounted to a DIN 3 rail using the DIN mounting clip located on the rear of the unit. Application includes protection for servers, routers, access points and networking equipment such as computers and printers, protects 10/100/1000 Base-T Gigabit Ethernet networks, IP cameras.
- Quick response, high transmission rate, low signal attenuation
- Good discharge capacity, low voltage protection
- Inline style connection is fast and easy to install
Technical Specifications
POE Surge Protector
-
-
1Ports
DIN Rail
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
