Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.770 |
| 5+ | $24.420 |
| 10+ | $23.190 |
| 25+ | $22.110 |
| 50+ | $21.020 |
| 100+ | $20.070 |
Price for:Each
Minimum: 1
Multiple: 1
$25.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-801-GRN
Newark Part No.51AM1707
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorLC Duplex
Convert To Fiber Optic ConnectorLC Duplex
Body Material-
Adapter Body StyleStraight Adaptor
Fiber Optic Connector Polish TypeAPC
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
Singlemode
Convert To Fiber Optic Connector
LC Duplex
Adapter Body Style
Straight Adaptor
Product Range
-
Convert From Fiber Optic Connector
LC Duplex
Body Material
-
Fiber Optic Connector Polish Type
APC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
