Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.900 |
Price for:Each
Minimum: 1
Multiple: 1
$64.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOBOM4IB12-M
Newark Part No.63W7976
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
No. of Fibers12Fibres
External Diameter2mm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorAqua
Jacket MaterialFluoropolymer
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
Multimode
No. of Fibers
12Fibres
Reel Length (Imperial)
3.3ft
Jacket Color
Aqua
Product Range
-
Fibre Diameter
50µm / 125µm
External Diameter
2mm
Reel Length (Metric)
1m
Jacket Material
Fluoropolymer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
