Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$96.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoGPIB-J10-014
Newark Part No.78AC5604
Screw Head StyleRound Head Slotted
Thread Size - MetricM3.5
Thread Size - Imperial4-40 UNC-2A
Screw Length7mm
Fastener MaterialSteel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Screw Head Style
Round Head Slotted
Thread Size - Imperial
4-40 UNC-2A
Fastener Material
Steel
SVHC
No SVHC (17-Jan-2023)
Thread Size - Metric
M3.5
Screw Length
7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability