Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $257.190 |
Price for:Each
Minimum: 1
Multiple: 1
$257.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2408U-RTP
Newark Part No.23T6329
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingPole (Mast) or Wall
Gain-
VSWR2
Input Power-
Input Impedance-
Antenna PolarizationOmni
Product Range-
SVHCTo Be Advised
Product Overview
HyperGain 2.4GHz omnidirectional Wi-Fi antenna for ISM band, IEEE 802.11b/g/n WLANs, Bluetooth and public wireless hotspot applications.
- Compact and lightweight design
- Weatherproof
- Durable UV-stable fiberglass radome
- 12inch coax lead terminated with a RP-TNC plug connector
Applications
Wireless
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
2.5GHz
Gain
-
Input Power
-
Antenna Polarization
Omni
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate