New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      HG2418P

                      Antenna, Flat Panel, WiFi, Horizontal or Vertical, 2.4GHz, 18dB, 1.5 Max VSWR, N Female

                      Date/Lot Code

                      L-COM HG2418P
                      L-COM HG2418P
                      L-COM HG2418P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoHG2418P
                      Newark Part No.23T6493
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$197.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $197.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoHG2418P
                      Newark Part No.23T6493
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeWiFi
                      Frequency Min-
                      Frequency Max-
                      Antenna MountingPanel
                      Gain-
                      VSWR1.5
                      Input Power-
                      Input Impedance-
                      Antenna PolarizationHorizontal / Vertical
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The HG2418P is a heavy-duty high-performance directional Flat Panel Antenna with a N-female connector. It is suitable for indoor and outdoor applications in the 2.4GHz ISM band, including IEEE 802.11b, 802.11g and 802.11n. This flat panel antenna features a heavy-duty UV-stable grey thermoplastic radome for all-weather operation. The HG2418P antenna is supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. It can be installed for vertical or horizontal polarization. It is also ideal for public wireless hotspots, subscriber sites and CPE applications.

                      • 2.4GHz heavy duty directional flat panel antenna
                      • Suitable for ISM band and IEEE 802.11b/g/n applications
                      • Heavy duty all weather radome
                      • DC ground lightning protection
                      • Can be mounted for horizontal or vertical polarization
                      • N-female connector
                      • Tilt and swivel mast mount

                      Applications

                      Wireless, Communications & Networking

                      Technical Specifications

                      Antenna Type

                      WiFi

                      Frequency Max

                      -

                      Gain

                      -

                      Input Power

                      -

                      Antenna Polarization

                      Horizontal / Vertical

                      SVHC

                      To Be Advised

                      Frequency Min

                      -

                      Antenna Mounting

                      Panel

                      VSWR

                      1.5

                      Input Impedance

                      -

                      Product Range

                      -

                      Technical Docs (3)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.