Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG72704CU-NF
Newark Part No.04X6302
Product RangeHG72704CU Series
Your Part Number
183 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.410 |
Price for:Each
Minimum: 1
Multiple: 1
$60.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG72704CU-NF
Newark Part No.04X6302
Product RangeHG72704CU Series
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingN Connector
Gain4dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeHG72704CU Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
IoT / Lora / LPWAN / M2M / LTE-M / LTE / NB-IoT / PCS / Cellular / WiFi
Frequency Max
2.7GHz
Gain
4dBi
Input Impedance
50ohm
Product Range
HG72704CU Series
Frequency Min
1.71GHz
Antenna Mounting
N Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
