
| Quantity | Price |
|---|---|
| 1+ | $117.590 |
Product Information
Product Overview
HGLN-CAT5EJW is a hyperlink lightning protector provides superior lightning and surge protection for indoor 10/100 Base-T Ethernet networks. In addition, the unit is compatible with 802.3af PoE devices. Integral to the design is protection for the four Ethernet data pairs and the PoE DC power feed. This unit supports normal and reverse polarity PoE used in some Cisco access points. This compatible with wireless access points, access servers and routers, with or without PoE functionality. This along with the unit’s metal housing helps reduce the effects of EMI interference. A ground lug and terminal is provided directly on the lightning protector housing, providing superior grounding. A second ground and terminal is provided for strapping multiple units together. For maximum protection from lightning on long cable runs, two HGLN-CAT5EJW's can be used -one at each end of the cable. Application includes 10/100 Base-T Ethernet Equipment, wireless client adapters, IP cameras.
- Shielded RJ-45 jacks and metal housing for EMI noise suppression
- Integral mounting feet
- Cast aluminum enclosure material
- PoE clamping voltage is +/- 58V
- Maximum ground lugs is 12AWG
- Operating temperature range from -40 to +80°C
- Dimensions (W x H x L) is 4.5 x 2.5 x 1.5inch
Technical Specifications
Ethernet Surge Protector
-
-
2Ports
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
