
| Quantity | Price |
|---|---|
| 1+ | $218.350 |
Product Information
Product Overview
HGLND-D1-05 is a high performance 3-stage lightning protector provides superior protection of differential or balanced digital or analog lines from transients and surges. The unit will also protect two single ended data, analog or control lines. The first stage is comprised of a differential gas discharge tube. Stage two is a pair of current limiting series resistors and the final stage is a low capacitance diode array. The use of three terminal differential gas discharge tubes provides superior common and differential mode protection against conducted transients versus the use of lower cost two terminal tubes. The second stage series resistance limits the power dissipation of the fast diode clamp array in the third stage. This allows time for the slower but higher power gas tubes to flash over. Application includes industrial and building automation RS-485 serial communication lines, 5V differential or single ended data or control lines, Modbus, Pofibus and DMX applications.
- DIN 3 rail mountable
- 3-stage surge protection
- Superior to diode or TVS only based designs
- Failsafe mode of operation, die cast aluminum construction
- (2) screw terminal blocks connections, maximum ground lug is 10AWG
- Stage 1 withstand voltage is ± 90V, stage 2 resistance is 3.3ohm, stage 3 clamping voltage is ±7.5V
- Operating temperature range from -40 to +80°C
- Dimensions (WxHxL) is 3.6 x 1.4 x 1.2inch
Technical Specifications
POE Surge Protector
-
-
-
DIN Rail
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
