Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,106.870 |
| 2+ | $1,042.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,106.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1171
Newark Part No.51AM8503
Antenna TypeRadome
Frequency Range4.4MHz to 5.9GHz
VSWR2:1
Antenna MountingN Connector
Product Range-
Protocol-
Antenna Case / Package-
Operating Temperature Min-
Operating Temperature Max-
Antenna PolarizationLeft Hand Circular
SVHCTo Be Advised
Technical Specifications
Antenna Type
Radome
VSWR
2:1
Product Range
-
Antenna Case / Package
-
Operating Temperature Max
-
SVHC
To Be Advised
Frequency Range
4.4MHz to 5.9GHz
Antenna Mounting
N Connector
Protocol
-
Operating Temperature Min
-
Antenna Polarization
Left Hand Circular
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
