Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $37.310 |
Price for:Each
Minimum: 1
Multiple: 1
$37.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCSP1029
Newark Part No.69AC7820
Technical Datasheet
Peak Surge Current50kA
Suppressor TypeCoaxial
Impedance50ohm
Suppressor MountingPanel
Product Range-
No. of Poles1 Pole
SVHCTo Be Advised
Product Overview
LCSP1029 is a type N F/F in/out bulkhead RF coaxial surge protector. The RF surge protector (also known as lightning arrester) from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. It is built to provide protection against nuclear EMP. Typical applications are ham radios, HF, UHF, and VHF radios, remote industrial monitoring.
- Surge current of 50KA, maximum power is 200W
- Frequency range from 125MHz to 1000MHz
- N female input connector to N female output connector
- VSWR is 1.1:1, DC block handling
- Multi-strike capability, blocking cap and gas tube surge protector type
- 50 ohm typical impedance
- Operating temperature range from -50 to 50°C
Technical Specifications
Peak Surge Current
50kA
Impedance
50ohm
Product Range
-
SVHC
To Be Advised
Suppressor Type
Coaxial
Suppressor Mounting
Panel
No. of Poles
1 Pole
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability