Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoMICHD-HD-1
Newark Part No.23AK7530
Product RangeMICHD-HD Series
Your Part Number
259 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $123.170 |
Price for:Each
Minimum: 1
Multiple: 1
$123.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMICHD-HD-1
Newark Part No.23AK7530
Product RangeMICHD-HD Series
Connector Type AHDMI A Plug
Connector Type BHDMI D Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeMICHD-HD Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI D Plug
Cable Length - Metric
1m
Product Range
MICHD-HD Series
Technical Docs (1)
Alternatives for MICHD-HD-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate