Print Page
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB-HPLG-050
Newark Part No.74AH3788
Product RangeNB Series
Plug Hole Dia - Imperial0.92"
Plug Hole Dia - Metric23.4mm
IP RatingIP67, IP68
NEMA Rating-
Product RangeNB Series
SVHCTo Be Advised
Technical Specifications
Plug Hole Dia - Imperial
0.92"
IP Rating
IP67, IP68
Product Range
NB Series
Plug Hole Dia - Metric
23.4mm
NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate