Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoNBBPC141206
Newark Part No.23AK8002
Product RangeNBB Series
Your Part Number
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $312.710 |
| 5+ | $293.830 |
| 10+ | $274.940 |
Price for:Each
Minimum: 1
Multiple: 1
$312.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBBPC141206
Newark Part No.23AK8002
Product RangeNBB Series
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric370.2mm
External Width - Metric319.4mm
External Depth - Metric185.4mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 4X
External Height - Imperial14.58"
External Width - Imperial12.58"
External Depth - Imperial7.3"
Product RangeNBB Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
370.2mm
External Depth - Metric
185.4mm
Body Color
Black
External Height - Imperial
14.58"
External Depth - Imperial
7.3"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
319.4mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
12.58"
Product Range
NBB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate