Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoNBPC-V4
Newark Part No.74AH3800
Product RangeNBPC Series
Your Part Number
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.800 |
Price for:Each
Minimum: 1
Multiple: 1
$33.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPC-V4
Newark Part No.74AH3800
Product RangeNBPC Series
Enclosure MaterialAluminum
Body ColorGray
For Use WithL-Com NBPC Series Enclosures
External Height - Metric87.1mm
External Width - Metric87.1mm
External Depth - Metric18mm
External Height - Imperial3.43"
External Width - Imperial3.43"
External Depth - Imperial0.71"
Product RangeNBPC Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Aluminum
For Use With
L-Com NBPC Series Enclosures
External Width - Metric
87.1mm
External Height - Imperial
3.43"
External Depth - Imperial
0.71"
SVHC
To Be Advised
Body Color
Gray
External Height - Metric
87.1mm
External Depth - Metric
18mm
External Width - Imperial
3.43"
Product Range
NBPC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
