Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815SZRA4GRY-15
Newark Part No.04X8806
Product RangeTRD815SZRA4 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $81.610 |
Price for:Each
Minimum: 1
Multiple: 1
$81.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SZRA4GRY-15
Newark Part No.04X8806
Product RangeTRD815SZRA4 Series
LAN CategoryCat5e
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Jacket ColorGray
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeTRD815SZRA4 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Cable Length - Metric
4.6m
Product Range
TRD815SZRA4 Series
Cable Construction
FTP (Foiled Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
15ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD815SZRA4GRY-15
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate