Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part NoEFG8555A3S-15MHF1
Newark Part No.78AK4953
Product Rangei-FlexPIFA Series
194 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.940 |
| 10+ | $14.310 |
| 25+ | $13.490 |
| 50+ | $12.100 |
| 100+ | $11.410 |
| 250+ | $11.090 |
| 500+ | $10.470 |
Price for:Each
Minimum: 1
Multiple: 1
$14.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFG8555A3S-15MHF1
Newark Part No.78AK4953
Product Rangei-FlexPIFA Series
Antenna TypeLoRaWAN / ISM / IoT
Frequency Min863MHz
Frequency Max870MHz
Antenna MountingAdhesive / MHF1 Connector
Gain-0.4dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Rangei-FlexPIFA Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
LoRaWAN / ISM / IoT
Frequency Max
870MHz
Gain
-0.4dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
863MHz
Antenna Mounting
Adhesive / MHF1 Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
i-FlexPIFA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate