Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.920 |
| 5+ | $60.410 |
| 10+ | $57.910 |
| 25+ | $57.410 |
| 50+ | $55.920 |
| 100+ | $54.420 |
Price for:Each
Minimum: 1
Multiple: 1
$62.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000322-01
Newark Part No.80AK4872
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingStud Mount / SMA Connector
Gain6dBi
VSWR2
Input Power20W
Input Impedance50ohm
Antenna PolarizationLinear, Right Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
5G / 4G / Cellular / Cat-M / CAT-1 / CAT-4 / NB-IoT / IoT
Frequency Max
3.8GHz
Gain
6dBi
Input Power
20W
Antenna Polarization
Linear, Right Hand Circular
SVHC
Lead (21-Jan-2025)
Frequency Min
3.3GHz
Antenna Mounting
Stud Mount / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:5A991D
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability