Print Page
L000434-07
RF ANTENNA, 3.3 TO 7.125GHZ, 7DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $623.590 |
5+ | $601.540 |
10+ | $551.150 |
25+ | $535.410 |
50+ | $529.100 |
100+ | $519.660 |
Price for:Each
Minimum: 1
Multiple: 1
$623.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoL000434-07
Newark Part No.80AK4893
Antenna Type5G / 4G / Cellular / LTE / CBRS
Frequency Min3.3GHz
Frequency Max7.125GHz
Antenna MountingStud Mount / SMA Connector
Gain7dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / 4G / Cellular / LTE / CBRS
Frequency Max
7.125GHz
Gain
7dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
3.3GHz
Antenna Mounting
Stud Mount / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability