Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28F0181-1SR-10
Newark Part No.67W0705
Product Range28F Series
Technical Datasheet
15,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.570 |
25+ | $0.501 |
50+ | $0.453 |
100+ | $0.409 |
250+ | $0.356 |
500+ | $0.319 |
1000+ | $0.288 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No28F0181-1SR-10
Newark Part No.67W0705
Product Range28F Series
Technical Datasheet
Ferrite Bead Case / Package3318 [8545 Metric]
Impedance115ohm
DC Current Rating10A
Product Range28F Series
DC Resistance Max0.001ohm
Impedance Tolerance-
Product Length8.51mm
Product Width4.57mm
Product Height2.54mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
3318 [8545 Metric]
DC Current Rating
10A
DC Resistance Max
0.001ohm
Product Length
8.51mm
Product Height
2.54mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
115ohm
Product Range
28F Series
Impedance Tolerance
-
Product Width
4.57mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability