Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $225.470 |
5+ | $217.740 |
10+ | $199.470 |
25+ | $193.220 |
50+ | $190.890 |
100+ | $187.020 |
Price for:Each
Minimum: 1
Multiple: 1
$225.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17251-02
Newark Part No.30AM0247
Product RangeTputty 607 Series
Thermal Conductivity6.4W/m.K
Conductive MaterialCeramic Filled Silicone
Thickness0.15mm
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product RangeTputty 607 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
6.4W/m.K
Thickness
0.15mm
Dielectric Strength
-
External Width
-
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Ceramic Filled Silicone
Thermal Impedance
-
External Length
-
Product Range
Tputty 607 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate