Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No75009738
Newark Part No.47AM3666
Product RangeEPIC HB Series
Also Known AsULTRA Kit H-B 10 SP TS QB 11-21
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.800 |
| 10+ | $117.790 |
| 25+ | $110.070 |
| 50+ | $106.210 |
| 100+ | $102.340 |
Price for:Each
Minimum: 1
Multiple: 1
$126.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No75009738
Newark Part No.47AM3666
Product RangeEPIC HB Series
Also Known AsULTRA Kit H-B 10 SP TS QB 11-21
Product RangeEPIC HB Series
Heavy Duty Connector TypeHood, Side Entry
No. of Contacts10+PE Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypePush In Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HB Series
No. of Contacts
10+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Hood, Side Entry
Rectangular Shell Size
10B
Heavy Duty Contact Type
Push In Pin
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate