Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No75009739
Newark Part No.47AM3667
Product RangeEPIC HB Series
Also Known AsULTRA Kit H-B 10 BP AG QB
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.160 |
| 10+ | $106.980 |
| 25+ | $99.960 |
| 50+ | $96.460 |
| 100+ | $92.950 |
Price for:Each
Minimum: 1
Multiple: 1
$115.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No75009739
Newark Part No.47AM3667
Product RangeEPIC HB Series
Also Known AsULTRA Kit H-B 10 BP AG QB
Product RangeEPIC HB Series
Heavy Duty Connector TypeBase, Panel Mount
No. of Contacts10+PE Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypePush In Socket
Current Rating16A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
EPIC HB Series
No. of Contacts
10+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Base, Panel Mount
Rectangular Shell Size
10B
Heavy Duty Contact Type
Push In Socket
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate