Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0031373
Newark Part No.70AK9536
Product RangeUNITRONIC Li2YCY TP Series
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.000 |
10+ | $4.560 |
25+ | $4.180 |
50+ | $3.880 |
100+ | $3.630 |
250+ | $3.400 |
500+ | $3.190 |
1000+ | $3.020 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$5.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No0031373
Newark Part No.70AK9536
Product RangeUNITRONIC Li2YCY TP Series
Cable ShieldingScreened
No. of Pairs5 Pair
Wire Gauge-
Conductor Area CSA0.25mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Voltage Rating250V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8.3mm
Product RangeUNITRONIC Li2YCY TP Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
3.3ft
Jacket Color
Grey
Voltage Rating
250V
Conductor Material
Copper
Product Range
UNITRONIC Li2YCY TP Series
No. of Pairs
5 Pair
Conductor Area CSA
0.25mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
8.3mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate