Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0035807
Newark Part No.70AK9566
Product RangeUNITRONIC LiYCY TP Series
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.580 |
| 10+ | $18.940 |
| 25+ | $18.260 |
| 50+ | $16.980 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$19.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No0035807
Newark Part No.70AK9566
Product RangeUNITRONIC LiYCY TP Series
Cable ShieldingScreened
No. of Pairs16 Pair
Wire Gauge-
Conductor Area CSA0.25mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Voltage Rating500V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter12.5mm
Product RangeUNITRONIC LiYCY TP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
3.3ft
Jacket Color
Grey
Voltage Rating
500V
Conductor Material
Copper
Product Range
UNITRONIC LiYCY TP Series
No. of Pairs
16 Pair
Conductor Area CSA
0.25mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
12.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate