| Quantity | Price |
|---|---|
| 1+ | $36.940 |
Product Information
Product Overview
The BEZ900-IP is a panel-mount Bezel made of metal and glass window. When used in conjunction with a panel mounted 900 series instrument, this bezel offers the assembly an IP67/NEMA-4X rating from the front. This bezel uses the same panel cut-out as the bezel supplied with a 900 series module, ensuring full compatibility with existing panels. The screw fixings allow for a quick and easy assembly of the module and bezel in the panel. A robust and attractive alloy construction gives the product a professional finish. It is ideally suited for applications where the ingress of moisture or particles poses a problem. This is a popular part, normally stocked in high quantity and suitable for new designs. It is suitable for use with DMX 973B, DPM 942, DPM 950, DPM 950S and DTM 995.
- Easy assembly
- Attractive appearance
Technical Specifications
900 Series 3 1/2-Digit LCD Panel Meters
No SVHC (14-Jun-2023)
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate